Digital Spectrum Analyzer, 4140-1, PeakTech
This spectrum analyzer thus makes the individual spectral components visible with their associated amplitudes, making these instruments indispensable for the evaluation and diagnosis of modern, high-frequency electronic systems. Due to their high frequency bandwidth and dynamic range, modern spectrum analyzers are superior to the use of oscilloscopes in many areas of measurement technology and are therefore preferable for the application.
Features
- 18 cm (7") TFT color display with 800 x 480 pixels
- Display of the amplitude distribution in the frequency domain
- VGA output for image display on external display devices
- Frequency range from 9 kHz to 3 GHz
- Measurement function for modulated AM/FM signals