Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Spectrum analyser

Order No. 20 K 1030

Manufacturer name

Good Will Instrument

Manufacturer No.

GSP-9300
01SP93AA00GT

piece
Total

€ 5,985.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 5,985.70
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GSP-9300
01SP93AA00GT
GTIN 4719692502049
Country of origin Taiwan
The above illustration may deviate
GW Instek GSP-9300 Spectrum Analyzer, 9kHz to 3GHz Frequency
GSP-9300 is a light, compact and high C/P ratio 3GHz spectrum analyzer. The GSP-9300 frequency range stretches from 9kHz to 3GHz and features many functions such as radio frequency and power measurement, 2FSK digital communications analysis, EMC pretest, and active component P1dB point measurement, etc. It can support the fast sweep speed up to 307us. It is the ideal instrument for various application fields such as the basic operation of R&D, research and school lecture, engineering maintenance and test for mass production. This light and compact spectrum analyzer is also suitable for automatic test systems and vehicle mounted operation.

GW Instek understands that high quality is very important consideration for users who are selecting economical spectrum analyzers. GSP-9300, with the built-in preamplifier and the highest sensitivity of -152 dBm (1Hz), is capable of measuring very feeble signals. To obtain the accurate results, the low power measurement uncertainty of GSP-9300 is less than 1.5dB.

The built-in measurement functions of GSP-9300 spectrum analyzer unclude 2FSK digital communications analysis, AM/FM/ASK/FSK signal demodulation & analysis, EMC pretest mode, Harmonic Distortion, TOI, Channel Power, OCBW, ACPR, SEM, Phase Jitter, N-dB Bandwidth, Noise Marker, Frequency Counter and Time Domain power measurement for burst signal, etc.

Tracking generator, an option for GSP-9300 spectrum analyzer, provides supplementary functions such as measuring the insertion loss of RF cable and identifying the frequency response of antenna, filter or amplifier. The P1dB measurement function supports power sweep and P1dB compression point of active component. It supports 6.2GHz power sensor PWS-06. User, via the power meter mode, can conduct related measurement applications without using an independent power meter.

GSP-9300 spectrum analyzer is very user-friendly. All frequently used functions can be applied quickly through function keys and five languages (English, Russian, Traditional Chinese, Simplified Chinese and Japanese) are available for user interface.

Users can use the external software SpectrumShot for EMI test report management and assessment, remote control and waveform data recording for long periods of time. SpectrumShot can be applied to spectrum monitoring for detecting any abnormal radio signals. The software will send out e-mail to inform users if any abnormal situation occurs.

To summarize, GSP-9300 spectrum analyzer is a perfect, light, compact and economical measurement instrument. With height of 210mm and width of 350mm, GSP-9300 is suitable for automatic test systems. It can be mounted on the 19 inches 6U rack. The light and compact design of GSP-9300 is ideal for vehicle mounted operation to carry out field strength measurement such as monitoring satellite communications signals.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions
These products may also interest you