RAFI

5.58.002.019/0105 | RAFI

Mounting wrench for thread M 15-16, 5.58.002.019/0105

Order No.:  06L6431
MPN:
5.58.002.019/0105
EAN: 4099891379544
RAFI
default L
default S
Images may differ
Unit Price (€ / pc.)
4.9861 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
4.99 € *
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.3911 €
100 pcs.
3.8437 €
250 pcs.
3.7009 €
1000 pcs.
3.4629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Special mounting tools, type RAFI 5.58.002.

For fastening the threaded ring on panel mount signal lamps, fuse holders etc.

Technical attributes (type, suitable for thread): 5.58.002.019/0105, thread M 15–16

Technical specifications
Version Mounting wrench
Suitable for thread M 15-16
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Version
Suitable for
Mounting wrench for thread M 25-30, 5.58.002.020/0105
Order No.:
 06L6434
Manufacturer:
 RAFI
Manufacturer SKU:
 5.58.002.020/0105
Total Price: 6.59 € *
1 pcs.
6.5926 €
Available: 10 pcs.
Leadtime: 1 Week **
Mounting wrench
thread M 25-30
Mounting wrench, 5.58.002.017/0105
Order No.:
 06L6432
Manufacturer:
 RAFI
Manufacturer SKU:
 5.58.002.017/0105
Total Price: 4.38 € *
1 pcs.
4.3792 €
Available: 1 pcs.
Leadtime: On Request **
Mounting wrench
Mounting wrench for thread M 15-16, 5.58.002.019/0105
Order No.:
 06L6431
Manufacturer:
 RAFI
Manufacturer SKU:
 5.58.002.019/0105
Total Price: 4.99 € *
1 pcs.
4.9861 €
10 pcs.
4.3911 €
100 pcs.
3.8437 €
250 pcs.
3.7009 €
1000 pcs.
3.4629 €
Available: 7 pcs.
Leadtime: On Request **
Mounting wrench
thread M 15-16
Mounting key for threaded ring, 5.58.002.025/0105
Order No.:
 06L6427
Manufacturer:
 RAFI
Manufacturer SKU:
 5.58.002.025/0105
Total Price: 4.43 € *
1 pcs.
4.4268 €
Available: 0 pcs.
Leadtime: On Request **
mounting key
threaded ring
Mounting key M11, M13 for threaded ring, 5.58.002.026/0105
Order No.:
 06L6428
Manufacturer:
 RAFI
Manufacturer SKU:
 5.58.002.026/0105
Total Price: 5.02 € *
1 pcs.
5.0218 €
Available: 0 pcs.
Leadtime: On Request **
mounting key
threaded ring
Mounting wrench for thread M 20-22, 5.58.002.018/0105
Order No.:
 06L6433
Manufacturer:
 RAFI
Manufacturer SKU:
 5.58.002.018/0105
Total Price: 7.49 € *
1 pcs.
7.4851 €
10 pcs.
6.5807 €
50 pcs.
6.1404 €
150 pcs.
5.8667 €
500 pcs.
5.5811 €
Available: 0 pcs.
Leadtime: 1 Week **
Mounting wrench
thread M 20-22
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ