CYANOLIT 504/20 CCM | Panacol
Cyanoacrylate adhesive 20 g bottle, Panacol CYANOLIT 504/20 CCM
Discontinued
As an alternative, we recommend the following item:
Cyanoacrylate adhesive 20 g bottle, Panacol CYANOLIT 201/20 CCM
Order No.: 13L113
Manufacturer: Panacol
per pc. 13.3994 € *
*incl. VAT plus shipping costs
Adhesive, CYANOLIT 504/20 CCM, PANACOL
The CYANOLIT 504/20 CCM is a low viscosity, normal curing cyanoacrylate adhesive with good wetting properties. The restrained curing allows subsequent positioning of the joined parts and low-stress bonding.
Technical specifications
Version | cyanoacrylate adhesive | |
Container | bottle | |
Colour | transparent | |
Contents | 20 g | |
Viscosity | 10 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |