Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Panacol, Special adhesive Cyanolit, 2.0 g pipette

Order No. 13 L 112

Manufacturer name

Panacol

Series

Cyanolit

Manufacturer No.

CYANOLIT 201/2 CCM

piece
Total

€ 2.33
There are 75 piece in stock

250 piece on Feb 26, 2019

Delivery:

scale from 1 from 5 from 10 from 30
Price* per piece € 2.3324 € 2.261 € 2.2015 € 1.9159
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Panacol
Series Cyanolit
Manufacturer number CYANOLIT 201/2 CCM
Country of origin USA
Customs tariff number 35061000
The above illustration may deviate

Special adhesive, type Cyanolit 201

Low viscosity, for high strength plastic bonding (hard PVC, PA 6.2, ABS, PC/PMMA), or rubber (natural and nitrile rubber), micro cellular rubber, SBR)

Base: ethyl.

Viscosity: 2.0 mPa/s

Curing time: 7.0 to 20 s

Tension and shearing strength: 8.0 to 35 N/mm²

Application temperatures: - 80 to +80 °C

Quantity: 2.0 g pipette

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (Date not available)
Related products