CYANOLIT CRISTAL 811 F 20G | Panacol
Cyanoacrylate adhesive 20 g bottle, Panacol CYANOLIT CRISTAL 811 F 20G
Unit Price (€ / pc.)
24.4188 € *
Available: 1 pcs.
Next delivery: 15 pcs. on 2024-05-02
Leadtime: 8 Weeks **
Total Price:
24.42 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4188 €
5 pcs.
22.9551 €
15 pcs.
22.0745 €
50 pcs.
21.1106 €
150 pcs.
20.2181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, CYANOLIT CRISTAL 811F 20G, PANACOL
The CYANOLIT CRISTAL 811F 20G is a low-viscosity, normal-curing cyanoacrylate adhesive with good capillary action and very good flow properties. It is a special cyanoacrylate adhesive that does not outgas. This results in two decisive advantages in operational practice which doesn’t cause irritation of mucous membranes and doesn’t cause coating.
Technical specifications
Version | cyanoacrylate adhesive | |
Container | bottle | |
Colour | transparent | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 20 g | |
Viscosity | 10 mPa∙s |
Download
Logistics
Country of origin | US |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |