FLÜSSIGMETALL 25ML | UHU
Super glue 25 ml syringe, UHU FLÜSSIGMETALL 25ML
Special adhesive, type UHU flüssigmetall
Metal-colored 2C epoxy resin adhesive, for bonding joints of ultimate strength on metal and metal alloys (steel, aluminum), also in combination with wood, ceramics, stone and many plastic materials. Suitable for repairing and filling gaps in metal parts (not suitable for applications with polyethylene, polypropylene, Teflon, and rubber elements).
Application temperatures: - 40 to +120 °C
Pot time at +20 °C: 45 minutes
Application temperatures: +5.0 to +35 °C
Container: 24 ml double-chamber injector
Version | Instant adhesive | |
Container | syringe | |
Colour | gray | |
Suitable for | plastics, glass | |
Contents | 25 ml | |
Viscosity | 720 Pa∙s |
Country of origin | GB |
Customs tariff number | 35061000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |