Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 90 dB, 6 kHz, 45 Hz

  • Weight: 1.5 kg
  • Ø: 255 mm
  • Installation depth: 102 mm
  • impedance: 8 Ω
  • Music load rating: 130 W
Order No. 38 M 1495
Manufacturer No. 9067
W 250 8 OHM
piece
Total

€ 47.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 47.005 € 41.769 € 39.151 € 36.533
product.detail.add.UNDEFINED
Tieftöner mit luftgetrockneter Membran und Versteifungsringen. Front- oder rückseitige Montage möglich. Sehr gutes Preis-/Leistungsverhältnis und hohe Belastbarkeit.
Sound pressure level 90 dB
Max. transmission range 6 kHz
Resonant frequency 45 Hz
Weight 1.5 kg
Ø 255 mm
Installation depth 102 mm
impedance 8 Ω
Music load rating 130 W
Nominal load rating 90 W
The above illustration may deviate