Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 88 dB, 8 kHz, 46 Hz

  • Weight: 1.045 kg
  • Ø: 206 mm
  • Installation depth: 79 mm
  • impedance: 4 Ω
  • Music load rating: 800 W
Order No. 38 M 1493
Manufacturer No. 9064
W 200 4 OHM
piece
Total

€ 30.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 30.107 € 26.656 € 24.871 € 23.443
product.detail.add.UNDEFINED
Tieftöner mit sehr gutem Preis-/Leistungsverhältnis. Universell einsetzbar in einfachen 2-Wege-Boxen sowie Autoheckablagen. Besonders geeignet als Ersatzbestückung für viele Fertigboxen.
Sound pressure level 88 dB
Max. transmission range 8 kHz
Resonant frequency 46 Hz
Weight 1.045 kg
Ø 206 mm
Installation depth 79 mm
impedance 4 Ω
Music load rating 800 W
Nominal load rating 50 W
The above illustration may deviate
Other versions