Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 87 dB, 6 kHz, 57 Hz

  • Weight: 770 g
  • Ø: 170 mm
  • Installation depth: 63 mm
  • impedance: 8 Ω
  • Music load rating: 70 W
Order No. 38 M 1492
Manufacturer No. 9063
W 170 8 OHM
piece
Total

€ 20.23
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 20.23 € 17.969 € 16.898 € 15.827
product.detail.add.UNDEFINED
HiFi Tieftöner mit sehr gutem Preis-/Leistungsverhältnis. Universell einsetzbar in einfachen 2-Wege-Boxen sowie Autoheckablagen. Besonders geeignet als Ersatzbestückung für viele Fertigboxen.
Sound pressure level 87 dB
Max. transmission range 6 kHz
Resonant frequency 57 Hz
Weight 770 g
Ø 170 mm
Installation depth 63 mm
impedance 8 Ω
Music load rating 70 W
Nominal load rating 40 W
The above illustration may deviate