Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 90 dB, 5.5 kHz, 31 Hz

  • Weight: 3 kg
  • Ø: 283 mm
  • Installation depth: 112 mm
  • impedance: 4 Ω
  • Music load rating: 150 W
Order No. 38 M 1490
Manufacturer No. 9034
W 250 S 4 OHM
piece
Total

€ 86.87
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 86.87 € 76.755 € 72.59 € 67.83
product.detail.add.UNDEFINED
HiFi-Tieftöner mit starkem Antrieb, tiefgezogener Polplatte und 38-mm-Schwingspule für hohe Belastbarkeit. Elastische Gummisicke, beschichtete Papiermembran und Druckausgleichsöffnung in der Membran.
Sound pressure level 90 dB
Max. transmission range 5.5 kHz
Resonant frequency 31 Hz
Weight 3 kg
Ø 283 mm
Installation depth 112 mm
impedance 4 Ω
Music load rating 150 W
Nominal load rating 100 W
The above illustration may deviate
Other versions