Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 88 dB, 6 kHz, 30 Hz

  • Weight: 1.5 kg
  • Ø: 232 mm
  • Installation depth: 88 mm
  • impedance: 8 Ω
  • Music load rating: 115 W
Order No. 38 M 1489
Manufacturer No. 9030
W 200 S 8 OHM
piece
Total

€ 58.91
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 58.905 € 52.598 € 49.147 € 46.172
product.detail.add.UNDEFINED
HiFi-Tieftöner mit starkem Antrieb, tiefgezogener Polplatte und 35-mm-Schwingspule für hohe Belastbarkeit. Elastische Gummisicke und beschichtete Papiermembran.
Sound pressure level 88 dB
Max. transmission range 6 kHz
Resonant frequency 30 Hz
Weight 1.5 kg
Ø 232 mm
Installation depth 88 mm
impedance 8 Ω
Music load rating 115 W
Nominal load rating 75 W
The above illustration may deviate
Other versions