Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 88 dB, 6 kHz, 30 Hz

  • Weight: 1.5 kg
  • Ø: 232 mm
  • Installation depth: 88 mm
  • impedance: 4 Ω
  • Music load rating: 115 W
Order No. 38 M 1488
Manufacturer No. 9029
W 200 S 4 OHM
piece
Total

€ 56.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 56.049 € 49.98 € 46.767 € 43.792
product.detail.add.UNDEFINED
HiFi-Tieftöner mit starkem Antrieb, tiefgezogener Polplatte und 35-mm-Schwingspule für hohe Belastbarkeit. Elastische Gummisicke und beschichtete Papiermembran.
Sound pressure level 88 dB
Max. transmission range 6 kHz
Resonant frequency 30 Hz
Weight 1.5 kg
Ø 232 mm
Installation depth 88 mm
impedance 4 Ω
Music load rating 115 W
Nominal load rating 75 W
The above illustration may deviate
Other versions