9025 | VISATON
HiFi woofer, 8 Ω, 86 dB, 100 mA, 36 Hz to 8 kHz, black
Order No.: 38M1487
EAN: 4099891542436
MPN:
9025
W 170 S 8 OHM
Unit Price (€ / pc.)
87.0723 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | HiFi woofer | |
Installation diameter | 145.3 mm | |
Colour | black | |
Impedance | 8 Ω | |
Max. transmission range | 8 kHz | |
min. transmission range | 36 Hz | |
Rated current | 100 mA | |
Resonance frequency | 4000 Hz | |
Sound pressure level | 86 db |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |