Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 87 dB, 12 kHz, 50 Hz

  • Weight: 630 g
  • Ø: 146 mm
  • Installation depth: 53 mm
  • impedance: 4 Ω
  • Music load rating: 80 W
Order No. 38 M 1484
Manufacturer No. 9022
W 130 S 4 OHM
piece
Total

€ 30.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 30.345 € 27.013 € 25.347 € 23.681
product.detail.add.UNDEFINED
HiFi Tiefmitteltöner mit beschichteter Papiermembran, elastischer Gummisicke und 25-mm-Schwingspule. Einsetzbar als Tieftöner und durch sehr ausgeglichenen Frequenzgang auch als Tiefmitteltöner in größeren 3-Wege-Boxen.
Sound pressure level 87 dB
Max. transmission range 12 kHz
Resonant frequency 50 Hz
Weight 630 g
Ø 146 mm
Installation depth 53 mm
impedance 4 Ω
Music load rating 80 W
Nominal load rating 50 W
The above illustration may deviate
Other versions