9020 | VISATON

HiFi bass-midrange speaker, 4 Ω, 86 dB, 65 Hz to 15 kHz, black

Order No.: 38M1482
EAN: 4099891542382
MPN:
9020
W 100 S 4 OHM
VISATON
default L
front L
Image may differ
Unit Price (€ / pc.)
65.6285 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.6285 €
Technical specifications
Version HiFi bass-midrange speaker
Installation diameter 94 mm
Colour black
Impedance 4 Ω
Max. transmission range 15 kHz
min. transmission range 65 Hz
Resonance frequency 65 Hz
Sound pressure level 86 db
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Impedance
Version
Sound pressure level
Installation diameter
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Impedance
Version
Sound pressure level
Installation diameter
Colour