Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speakers, 90 dB, 1.2 kHz, 22 kHz

  • Resonant frequency: 1.9 kHz
  • Weight: 240 g
  • Ø: 94 mm
  • Installation depth: 19 mm
  • impedance: 8 Ω
Order No. 38 M 1480
Manufacturer No. 9004
DT 94 8 OHM
piece
Total

€ 26.89
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 26.894 € 23.919 € 22.491 € 20.944
product.detail.add.UNDEFINED
HiFi Polycarbonatkalotte mit runder Frontplatte für den Hochtonbereich ab 3000 Hz. Ausgeglichener Frequenzgang mit Hochtonbrillanz und gutem Rundstrahlverhalten. Hohe Belastbarkeit durch ferrofluidgekühlte Schwingspule.
Sound pressure level 90 dB
min. transmission range 1.2 kHz
Max. transmission range 22 kHz
Resonant frequency 1.9 kHz
Weight 240 g
Ø 94 mm
Installation depth 19 mm
impedance 8 Ω
Music load rating 100 W
Nominal load rating 70 W
The above illustration may deviate
Other versions