Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speaker plug for high-end audio applications, Lautsprecherkupplung, schrauben, Kabelmontage

  • Housing version: Metall, Kunststoff 
  • Housing colour: schwarz 
  • Farbmarkierung: rot 
  • contact surface: vergoldet 
Order No. 39 F 508
Manufacturer No. 93273

This product is no longer available.

Speaker jacks for high-end audio applications, type TTAF.

Prime quality for excellent sound properties, with screw termination; Haptic: brass - gold - plastic. Contacts: gold-plated brass. Cable diameter: 4.5 mm.

 

Technical attributes (type, color code): 93273, red

Plug connector version Lautsprecherkupplung
Connection schrauben
Assembly Kabelmontage
Housing version Metall, Kunststoff
Housing colour schwarz
Farbmarkierung rot
contact surface vergoldet
The above illustration may deviate
Other versions