Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speaker plug for high-end audio applications, Lautsprecherstecker, schrauben, Kabelmontage

  • Housing version: Metall, Kunststoff 
  • Housing colour: vergoldet 
  • Farbmarkierung: rot 
  • contact surface: vergoldet 
Order No. 39 F 500
Manufacturer No. 93306

This product is no longer available.

Speaker connectors for high-end audio applications, type TTAF.

Premium quality for excellent sound properties, with screw termination; Haptic: brass, plastic. Contacts: gold-plated brass. Cable diameter: 6.8 mm.

 

Technical attributes (type, color code): 93306, red

Plug connector version Lautsprecherstecker
Connection schrauben
Assembly Kabelmontage
Housing version Metall, Kunststoff
Housing colour vergoldet
Farbmarkierung rot
contact surface vergoldet
The above illustration may deviate
Other versions