LSL 2X0,50 WEISS | Speaker Cables and Microphone Cables
Speaker cable, 2 x 0.5 mm², white (red marking)
Order No.: 94F700
EAN: 4099891268398
MPN:
LSL 2X0,50 WEISS
Unit Price (€ / mtr.)
0.6783 € *
Available: 7,993 mtr.
Leadtime: 15 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6783 €
10 mtr.
0.6188 €
100 mtr.
0.5474 €
1000 mtr.
0.4879 €
2500 mtr.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat speaker cables, 2-pole, type LSL.
With conductor marking. Stranded copper wire.
Cross-section 2 x 0.5 mm², OD 2.0 x 4.0 mm.
Stranded wire structure: 16 x 0.195 mm
Type: white, with red wire marking
Technical specifications
Number of cores | 2 | |
Version | Loudspeaker cable | |
Outer diameter | 2 mm | |
Width | 4 mm | |
Colour | white | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2 x 0.5 mm² | |
Marking | Yes | |
Shielding | unshielded | |
Temperature range (active) | up to 70 °C | |
Temperature range (unmoved) | up to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |