HOCHFL. LSL 2X0,75 TRANS. | Speaker Cables and Microphone Cables
PVC Speaker cable, 2 x 0.75 mm², transparent
Order No.: 94F529
EAN: 4099891268312
MPN:
HOCHFL. LSL 2X0,75 TRANS.
Unit Price (€ / mtr.)
2.6418 € *
Available: 2,243 mtr.
Leadtime: 19 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6418 €
25 mtr.
2.2491 €
100 mtr.
2.0825 €
200 mtr.
1.9992 €
800 mtr.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Speaker cables, 2-pole, type LSL-HL.
Stranded copper wire with conductor marking. Highly flexible. Low resistance and large cross-sections.
Type: LSL–HL2075, 2 x 0.75 mm², translucent
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Loudspeaker cable | |
Outer diameter | 2.3 mm | |
Width | 4.6 mm | |
Colour | transparent | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2 x 0.75 mm² | |
Rated voltage | 50 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |