Flat speaker cables, 2-pole, type LSL.
With conductor marking. Stranded copper wire.
Cross-section 2 x 1.5 mm², OD 2.6 x 5.4 mm.
Stranded wire structure: 30 x 0.25 mm
Type: red, with black wire marking
Core insulation material | PVC | |
Number of cores | 2 | |
Version | Loudspeaker cable | |
Outer diameter | 2.6 mm | |
Width | 5.4 mm | |
Colour | red | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2 x 1.5 mm² | |
Marking | Yes | |
Shielding | unshielded |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available