Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Speaker-cable for high-end applications, 16.5 Ω (16R5), transparent, PVC

  • ohmic resistance: 16.5 Ω
  • Sheath colour: transparent
  • Material of sheath: PVC
Order No. 94 F 556
Manufacturer name TTAF
Manufacturer No. 93008

This product is no longer available.

Technical features

16.5 Ω
transparent
PVC
Cu

Manufacturer information

Manufacturer name TTAF
Manufacturer number 93008
Country of origin Taiwan
Customs tariff number 85444993
The above illustration may deviate

Speaker cables for high-end audio applications, type TTAF.

Prime quality with excellent sound properties; Conductor: copper, twisted, ultra flat. Outer insulation: PVC, transparent. Capacitance: 49.39 pF/m. Resistance: 16.5 ohm.

 

Type: 93008, speaker cable

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)