510 6020 | ROKA

Speaker angled plug, soldering, cable mounting

Order No.: 40F345
EAN: 4099889859256
MPN:
510 6020
ROKA
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.357 € *
Available: 286 pcs.
Leadtime: On Request **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.357 €

Angled speaker plugs, type 510 6020.

To DIN 41529. With round rotary contact block, 45° snap-in pitch. Solder terminal. Plastic fliptop housing; Color: black

Type: 510 6020, plug

Technical specifications
Version plug
Contact connection solder connection
Assembly cable assembly
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes