MC7924CTG | onsemi

Voltage regulator, -24 VDC, 1 A, negative, TO-220, MC7924CTG

Order No.: 50S1230
EAN: 4099879101051
MPN:
MC7924CTG
Series: MC79
onsemi
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.2618 € *
Available: 235 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2618 €

Negative Voltage Regulator, MC7924CTG, ON Semiconductor

2.5 V) and 36 V, with two external resistors. These devices have a typical output impedanceof 0.2 Ω. Active output circuitry provides a very sharp turn-on characteristic, making thesedevices excellent replacements for Zener diodes in many applications, such as onboard regulation,adjustable power supplies, and switching power supplies. The TL432 device has exactly the samefunctionality and electrical specifications as the TL431 device, but has different pinouts for theDBV, DBZ, and PK packages.

FEATURES

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation

Technical Data

  • Temperature: 0°C to 125°C
  • Output current: 1 A
  • Output voltage range: -24 VDC
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC -24 VDC
Output current 1 A
Input voltage AC -26 to -40 V
Enclosure TO-220
max. operating temperature 125 °C
min. operating temperature 0 °C
Assembly THT
Polarity negative
Logistics
Customs tariff number 85423390
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Input voltage AC
Output voltage DC
Version
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output voltage DC
Version
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure