PDZ5.1B,115 | NEXPERIA

Zener diode, 5.1 V, 400 mW, SOD-323, PDZ5.1B,115

Order No.: 26S314
EAN: 4099879082794
MPN:
PDZ5.1B,115
Series: PDZ
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0500 €
Technical specifications
Number of diodes 1
Version zener diode
On-State Voltage 0.9 V
Enclosure SOD-323
Length 1.8 mm
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Junction temperature (max.) 150 °C
Power loss 400 mW
Zener voltage 5.1 V
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Zener voltage
Power loss
Version
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Zener voltage
Power loss
Version
Number of diodes
Length
On-State Voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
Zener diode, 12 V, 400 mW, SOD-323, PDZ12B,115
Order No.:
 26S301
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PDZ12B,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0500 €
12 V
400 mW
zener diode
1
1.8 mm
0.9 V
SMD
-65 °C
150 °C
SOD-323
Zener diode, 16 V, 400 mW, SOD-323, PDZ16B,115
Order No.:
 26S303
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PDZ16B,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0500 €
16 V
400 mW
zener diode
1
1.8 mm
0.9 V
SMD
-65 °C
150 °C
SOD-323
Zener diode, 5.1 V, 400 mW, SOD-323, PDZ5.1B,115
Order No.:
 26S314
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PDZ5.1B,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0500 €
5.1 V
400 mW
zener diode
1
1.8 mm
0.9 V
SMD
-65 °C
150 °C
SOD-323
Zener diode, 5.6 V, 400 mW, SOD-323, PDZ5.6B,115
Order No.:
 26S315
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PDZ5.6B,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0500 €
5.6 V
400 mW
zener diode
1
1.8 mm
0.9 V
SMD
-65 °C
150 °C
SOD-323
Zener diode, 15 V, 400 mW, SOD-323, PDZ15B,115
Order No.:
 26S302
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PDZ15B,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0500 €
15 V
400 mW
zener diode
1
1.8 mm
0.9 V
SMD
-65 °C
150 °C
SOD-323
Zener diode, 10 V, 400 mW, SOD-323, PDZ10B,115
Order No.:
 26S300
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PDZ10B,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0500 €
10 V
400 mW
zener diode
1
1.8 mm
0.9 V
SMD
-65 °C
150 °C
SOD-323
Zener diode, 18 V, 400 mW, SOD-323, PDZ18B,115
Order No.:
 26S304
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PDZ18B,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0500 €
18 V
400 mW
zener diode
1
1.8 mm
0.9 V
SMD
-65 °C
150 °C
SOD-323
Zener diode, 4.7 V, 400 mW, SOD-323, PDZ4.7B,115
Order No.:
 26S313
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PDZ4.7B,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.05 € *
3000 pcs.
0.0500 €
4.7 V
400 mW
zener diode
1
1.8 mm
0.9 V
SMD
-65 °C
150 °C
SOD-323