05005655001 | Wera
VDE voltage tester, 3 mm, hexagon, BL 70 mm, L 140 mm, 05005655001
Unit Price (€ / pc.)
11.8762 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.4482 €
50 pcs.
9.7342 €
150 pcs.
9.3177 €
500 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | voltage tester | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 70 mm | |
Length | 140 mm | |
Peak type | hexagon | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |