6-750 | Bernstein
Open-end wrench kit, 6 pieces with bag, 3-10 mm, 125 mm, 85 g, chromium-vanadium steel, 6-750
Order No.: 06L7388
EAN: 4099891383794
MPN:
6-750
Unit Price (€ / pc.)
66.1997 € *
Available: 1 pcs.
Available in 5 Days: 105 pcs.
Leadtime: 1 Week **
Total Price:
66.20 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1997 €
5 pcs.
62.2370 €
15 pcs.
59.8451 €
50 pcs.
57.2033 €
150 pcs.
54.8233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of open end wrenches, type Bernstein 6-750.
6-piece, made of chrome vanadium, bright nickel-plated, extra thin.
Sizes: 3.0 x 3.5 mm, 4.0 x 4.5 mm, 5.0 x 5.5 mm, 6.0 x 6.5 mm, 7.0 x 8.0 mm and 9.0 x 10 mm.
Wrench lengths: up to 6.0 x 6.5 mm = 120 mm, as of 7.0 x 8.0 mm = 125 mm.
Material thickness: up to 6.0 x 6.5 mm = 1.5 mm, as of 7.0 x 8.0 = 2.0 mm. Wrench set in a case.
Technical specifications
Version | open-end wrench kit | |
Weight | 85 g | |
Contents | 6 pieces with bag | |
Length | 125 mm | |
Material | chromium-vanadium steel | |
spanner size | 3-10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |