Spacer sleeves, polyamide 6.6, type Vogt X.
Version | Spacer sleeve | |
Outer diameter | 6 mm | |
Design | round | |
Bolt length | 3 mm | |
Colour | black | |
Thread size | M3 | |
Inner diameter | 3.2 mm | |
Length | 3 mm | |
Material | polyamide |
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Bag with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available