X05003027.PA | Vogt
Spacer sleeve, Spacer sleeve, M2.5, 3 mm, polyamide
Order No.: 18H5082
EAN: 4099889494860
MPN:
X05003027.PA
Unit Price (€ / pc.)
0.1607 € *
Available: 7,024 pcs.
Leadtime: 2 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1607 €
100 pcs.
0.1440 €
500 pcs.
0.1333 €
1000 pcs.
0.1154 €
5000 pcs.
0.0964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 5 mm | |
Design | round | |
Bolt length | 3 mm | |
Colour | black | |
Thread size | M2.5 | |
Inner diameter | 2.7 mm | |
Length | 3 mm | |
Material | polyamide |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |