SON3576 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M2.5, 5 mm, brass
Order No.: 18H4004
EAN: 4099889494044
MPN:
SON3576
Unit Price (€ / pc.)
0.3570 € *
Available: 123 pcs.
Next delivery: 3,300 pcs. on 2024-07-12
Leadtime: 18 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.2332 €
500 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 4.5 mm | |
Design | round | |
Bolt length | 5 mm | |
Colour | silver | |
Thread size | M2.5 | |
Inner diameter | 2.6 mm | |
Length | 5 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |