2818.3085 | Mentor
Spacer for LEDs
Unit Price (€ / pc.)
0.1654 € *
Available: 245 pcs.
Leadtime: 1 Week **
LED spacer, type Mentor 2818
Type: 2818.3085
For LEDs with 3.0 mm diameter.
Lenght: 8.5 mm
Housing: PC, black
Operating temperatures: - 40 to +85 °C
Technical specifications
Colour | black | |
Suitable for | LED |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |