10144366 | Fischer Elektronik
Spacer for LEDs
Unit Price (€ / pc.)
0.3570 € *
Available: 210 pcs.
Next delivery: 1,000 pcs. on 2024-06-21
Leadtime: 20 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2594 €
250 pcs.
0.2166 €
1000 pcs.
0.1868 €
2500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED spacers, type Fischer MAH.
Self-holding. Made of polyphthalamide, black. For 3.0 mm and 5.0 mm LEDs; Operating temperatures: –40 to +120 °C. Inflammability class: UL 94 VDC0.
Technical attributes (type, dimensions, LED diameter): MAH 31, A 3.1, B 1.5 mm, LED-D 3.0 mm
Technical specifications
Colour | black | |
Suitable for | LED 3 mm/5 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |