1070420H | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M4/M4, 20 mm, steel
Order No.: 18H216
EAN: 4099889491579
MPN:
1070420H
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Next delivery: 2,742 pcs. on 2024-07-12
Leadtime: 22 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2404 €
50 pcs.
0.2285 €
100 pcs.
0.2166 €
500 pcs.
0.2047 €
1000 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type B 40.
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 20 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 8 mm | |
Length | 28 mm | |
Material | steel | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |