107 14 20H | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M4/M4, 20 mm, brass
Order No.: 18H2056
EAN: 4099889491425
MPN:
107 14 20H
Unit Price (€ / pc.)
0.7973 € *
Available: 6,068 pcs.
Next delivery: 1,000 pcs. on 2024-12-20
Leadtime: On Request **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M4 (width across flats 7 mm), type 5.14.
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 20 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 8 mm | |
Length | 28 mm | |
Material | brass | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |