6035-60B6 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 60 mm, brass
Order No.: 18H2046
EAN: 4099889491388
MPN:
6035-60B6
Unit Price (€ / pc.)
1.8326 € *
Available: 1,444 pcs.
Leadtime: 2 Weeks **
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8326 €
50 pcs.
1.6065 €
250 pcs.
1.3923 €
1000 pcs.
1.2138 €
2500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 60 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 66 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |