0020160550086 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 5 mm, brass
Order No.: 18H2020
EAN: 4099889491241
MPN:
0020160550086
Unit Price (€ / pc.)
0.2618 € *
Available: 100,319 pcs.
Next delivery: 48,730 pcs. on 2024-08-09
Leadtime: 2 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2618 €
50 pcs.
0.2023 €
100 pcs.
0.1678 €
500 pcs.
0.1440 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M3 (width across flats 5.5 mm), type 5.13.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 5 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 2 mm | |
Length | 11 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |