IA.40.100.25 | Spacer Bolts
Hexagonal spacer bolt, External/Internal Thread, M2.5/M2.5, 10 mm, brass
Order No.: 18H2004
EAN: 4099889491173
MPN:
IA.40.100.25
Unit Price (€ / pc.)
0.1452 € *
Available: 14,773 pcs.
Next delivery: 20,000 pcs. on 2024-07-11
Leadtime: 18 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
50 pcs.
0.1131 €
100 pcs.
0.0952 €
500 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M2.5 (width across flats 4 mm), type 5.12.
Technical specifications
Version | External/Internal Thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 5 mm | |
Length | 16 mm | |
Material | brass | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |