BG3ST3.3-20-5.5 | Richco
Hexagonal spacer bolt, External/Internal Thread, M3, 20 mm, brass
Order No.: 18H1128
EAN: 4099889490756
MPN:
BG3ST3.3-20-5.5
Unit Price (€ / pc.)
0.5355 € *
Available: 330 pcs.
Leadtime: 22 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-tapping hexagonal spacer bolts, nickel-plated brass, type Essentra Components/Richco HTSBG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts, inner thread M 3 (width across flats 5.5 mm), type HTSBG-ST3.3.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 3.2 mm | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 20 mm | |
Colour | silver | |
Thread size | M3 | |
Inner diameter | 3 mm | |
Internal thread length | 10 mm | |
Length | 26 mm | |
Material | brass | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |