P 8005 | PeakTech

Sound level meter

Order No.: 21K9780
EAN: 4099891467432
MPN:
P 8005
8005
PeakTech
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
229.4082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
229.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
229.4082 €

Sound level meters, type PeakTech 8005.

Features: USB port, background noise suppression, manual and automatic range selection, Min/Max measurements, low and high limit display, analog AC/DC output. LCD: 4 digits, 20 mm, blue backlight, bar graph. Tolerance: ±1.4 dB. Frequency range: 31.5 Hz to 8.0 kHz. Dynamic range: 50 dB. Level range (low): 30 to 80 dB. Level range (medium): 50 dB to 100 dB. Level range (high): 80 to 130 dB. Level range (Auto): 30 to 130 dB. Response time fast/slow: 125 ms/1.0 s. Resolution: 0.1 dB. Display refresh: 2 x/sec. Dimensions (W x H x D): 80 x 280 x 50 mm. Weight: 350 g. Accessories included: carrying case, USB cable, software for Windows 98/2000/ME/XP, pod, 9.0 V power adapter, 9.0 V battery and operating instructions.

Type: 8005, sound level meter

Technical specifications
Resolution 0.1 dB
Version sound level meter
Accuracy ±1.4 dB
measurement range 30 to 130 dB
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accuracy
measurement range
Version
Resolution
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
Version
Resolution
Sound level meter
Order No.:
 21K9782
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5175
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 36.30 € *
1 pcs.
36.295 €
±1.5 dB
40 to 130 dB
sound level meter
0.1 dB
Sound level meter
Order No.:
 21K9775
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5055
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 80.72 € *
1 pcs.
80.7177 €
±1.5 dB
35 to 130 dB
sound level meter
0.1 dB
Sound level meter
Order No.:
 21K9780
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 8005
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 229.41 € *
1 pcs.
229.4082 €
±1.4 dB
30 to 130 dB
sound level meter
0.1 dB