5020-0885 | Dostmann electronic
Sound level meter
Order No.: 21K8638
EAN: 4099891467289
MPN:
5020-0885
Unit Price (€ / pc.)
47.60 € *
Available: 0 pcs.
Leadtime: 1 Week **
Sound level meters, type DOSTMANN Mini-Schallpegelmesser.
Measuring range: 35 to 100 dB. Resolution 0.1 dB. Tolerance: ±3.0 dB, Max-Min-Hold display, Auto-off, backlight, including wind protection, operation with 9.0 V block battery. Useful life: typically 50 h with continuous operation. Dimensions: 157 x 54 x 34 mm. Weight: 131 g.
Type: 5020–0885, sound level meter
Technical specifications
Resolution | 0.1 dB | |
Version | sound level meter | |
Accuracy | ±3 dB | |
measurement range | 35 to 100 dB |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |