B82432C1224K000 | EPCOS

Choke, SMD 1812, 220 µH, 115 mA, B82432C1224K000

Order No.: 74D6869
EAN: 4099889019957
MPN:
B82432C1224K000
B82432C1224K
Series: SIMID 1812-C
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 5,762 pcs.
Leadtime: 8 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Power inductor, B82432C1224K000, EPCOS

The B82432C1224K000 is an inductor that blocks all high frequency RF signals and only allows DC signals to pass through it.

Features

  • Temperature range up to +150 °C
  • High Q factor
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Automotive electronics
Technical specifications
Version SMD choke
Design SMD 1812
Width 3.2 mm
DC current 115 mA
DC resistance 7.5 Ω
Quality Q Q 30
Height 3.2 mm
Inductance 220 µH
Length 4.5 mm
Measuring frequency 100 kHz
Tolerance ±10 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
Choke, SMD 1812, 10 µH, 320 mA, B82432C1103K000
Order No.:
 76D9608
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1103K000
Available: 1,607 pcs. Leadtime: 14 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
10 µH
320 mA
0.98 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 150 µH, 130 mA, B82432C1154K000
Order No.:
 76D9622
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1154K000
Available: 2,100 pcs. Leadtime: 14 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
150 µH
130 mA
6.1 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 47 µH, 210 mA, B82432C1473K000
Order No.:
 74D6881
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1473K000
Available: 3,370 pcs. Leadtime: 14 Weeks **
Total Price: 8.09 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
47 µH
210 mA
2.3 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 330 µH, 85 mA, B82432C1334K000
Order No.:
 76D9624
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1334K000
Available: 1,065 pcs. Leadtime: 14 Weeks **
Total Price: 6.55 € *
10 pcs.
0.6545 €
50 pcs.
0.5831 €
250 pcs.
0.5236 €
1000 pcs.
0.4879 €
2000 pcs.
0.4403 €
330 µH
85 mA
14.1 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 2.2 µH, 480 mA, B82432C1222K000
Order No.:
 76D9602
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1222K000
Available: 1,629 pcs. Leadtime: 14 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
2.2 µH
480 mA
430 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 22 µH, 260 mA, B82432C1223K000
Order No.:
 76D9610
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1223K000
Available: 1,672 pcs. Leadtime: 14 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
22 µH
260 mA
1.45 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 220 µH, 115 mA, B82432C1224K000
Order No.:
 74D6869
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1224K000
Available: 5,762 pcs. Leadtime: 8 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
220 µH
115 mA
7.5 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 100 µH, 145 mA, B82432C1104K000
Order No.:
 76D9620
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1104K000
Available: 4,094 pcs. Leadtime: 14 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
100 µH
145 mA
4.7 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 15 µH, 280 mA, B82432C1153K000
Order No.:
 74D6861
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1153K000
Available: 4,660 pcs. Leadtime: 14 Weeks **
Total Price: 1.30 € *
1 pcs.
1.2971 €
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
15 µH
280 mA
1.25 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 4.7 µH, 390 mA, B82432C1472K000
Order No.:
 76D9606
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1472K000
Available: 1,906 pcs. Leadtime: 14 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
4.7 µH
390 mA
0.65 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 1 µH, 600 mA, B82432C1102K000
Order No.:
 74D6852
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1102K000
Available: 3,131 pcs. Leadtime: 28 Weeks **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1 µH
600 mA
280 mΩ
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm
Choke, SMD 1812, 1 mH, 55 mA, B82432C1105K000
Order No.:
 74D6855
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82432C1105K000
Available: 0 pcs. Leadtime: 14 Weeks **
Total Price: 0.49 € *
5000 pcs.
0.4879 €
1 mH
55 mA
32 Ω
SMD 1812
SMD choke
3.2 mm
4.5 mm
±10 %
3.2 mm