CKRD2420 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 24-280 VAC, 20 A, DIN rail, CKRD2420
Solid-state relays, type Crydom CKRD.
Integrated heatsink, snap-on mount on DIN rail or screw mounting on panel, SCR output, LED status display, no-voltage release; Control voltage: 4.0 to 32 VDC. Peak surge voltage: 600 V (types CKRD24..), 1200 V (types CKRD48..). Operating temperatures: –40 to +80 °C. Certifications: VDE, UL, CSA.
Technical attributes (type, operating voltage, load current): CKRD2420, 24 to 280 VAC, 20 A
Assembly | DIN rail | |
Rated current | 20 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 24-280 VAC | |
Control Voltage | 4-32 VDC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |