5760 8553 100 | COMUS
Solid state relay, 3-32 VDC, momentary switching, 24-480 VAC, 5 A, PCB mounting, 5760 8553 100
Solid-state relays, type Comus WG-A8 12D.
With alternistor output, with solder pins for PCB mounting; Load current: 5.0 A. Control voltage: 3.0 to 32 VDC. Control current: max. 22 mA. Load voltage: 24 to 480 VAC. Peak reverse voltage: 1200 V. Leakage current: 5.0 mA rms. Surge current: 120 A. Peak load integral 2.0 s: 72 A. Forward voltage: 1.6 V. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: –20 to +80 °C. Certifications: VDE.
Momentary action, type WG-A8 12D 05 R.
Pick-up/release time: max. 0.1/11 ms.
Type: WG-A8 12D 05 R, solid-state relay
LED display | No | |
Assembly | PCB mounting | |
Rated current | 5 A | |
Switching Mode | momentary switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 24-480 VAC | |
Control Voltage | 3-32 VDC |
Country of origin | BE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |