Solid-state relays, type Comus WG-280 D.
No-voltage release, with thyristor output and overvoltage protection, for screw-on mounting. With screw terminals; Control voltage: 3.0 to 32 VDC. Control current: max. 10 mA. Load voltage: 24 to 280 VAC. Peak reverse voltage: 600 V. Leakage current: 12 mA rms. Forward voltage: 1.6 V. Response/release time: max. 11/11 ms. Operating frequency: 47 to 63 Hz. Test voltage control/load circuit: 4.0 kV. Operating temperatures: –20 to +80 °C. Certifications: VDE, cULus. Note: Corresponding safety caps and heatsinks are described below the solid-state relays section.
Load current 45 A, type WG-280 D 45 Z.
Continuous load current range: 0.4 to 45 A. Surge current: 500 A. Peak load integral 2.0 s: 1250 A.
Type: WG-280 D 45 Z, solid-state relay
LED display | No | |
Assembly | PCB mounting | |
Rated current | 45 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 24-280 VAC | |
Control Voltage | 3-32 VDC |
Country of origin | BE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available