Solid-state relays for ultra-high rated surge currents, series CX, type Crydom CX../CXE.
For PCB mounting. With AC or DC input and thyristor output. No-voltage release; Load current: 0.06 to 5.0 A. Frequency: 47 to 63 Hz. Surge current (16.6 ms): max. 250 A. Dielectric strength: 4000 VRMS. Insulation resistance: min. 10 Gohm at 500 VDC. Input/output capacitance: max. 10 pF. Voltage drop: max. 1.4 V. Rate of voltage rise: min. 500 V/µs. Ambient temperatures: –30 to +80 °C. Certifications: UL, CSA, etc.
With operating voltage from 48 to 660 VAC.
Surge voltage: max. 1200 V.
Technical attributes (type, rated input voltage, control voltage range, input impedance): CX480D5, 5.0 VDC, 4.0 to 15 VDC, 240 ohm
LED display | No | |
Assembly | PCB mounting | |
Rated current | 5 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Voltage | 48-660 VAC | |
Control Voltage | 4-15 VDC |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available