CXE240D5 | CRYDOM

Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5

Order No.: 31G1106
EAN: 4099889360288
MPN:
CXE240D5
Series: CX
CRYDOM
default L
Image may differ
Unit Price (€ / pc.)
27.3462 € *
Available: 1 pcs.
Leadtime: 21 Weeks **
Total Price:
27.35 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3462 €
5 pcs.
25.7040 €
15 pcs.
24.7282 €
50 pcs.
23.6334 €
150 pcs.
22.6457 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid-state relays for ultra-high rated surge currents, series CX, type Crydom CX../CXE.

For PCB mounting. With AC or DC input and thyristor output. No-voltage release; Load current: 0.06 to 5.0 A. Frequency: 47 to 63 Hz. Surge current (16.6 ms): max. 250 A. Dielectric strength: 4000 VRMS. Insulation resistance: min. 10 Gohm at 500 VDC. Input/output capacitance: max. 10 pF. Voltage drop: max. 1.4 V. Rate of voltage rise: min. 500 V/µs. Ambient temperatures: –30 to +80 °C. Certifications: UL, CSA, etc.

Rated voltage 12 to 280 VAC.

Surge voltage: max. 600 V.

Technical attributes (type, rated input voltage, control voltage range, input impedance): CXE240D5, 24 VDC, 15 to 32 VDC, 1500 ohm

Technical specifications
LED display No
Assembly PCB mounting
Rated current 5 A
Switching Mode zero voltage switching
Voltage V RRM (peak reverse voltage) 600 V
Voltage 12-280 VAC
Control Voltage 15-32 VDC
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Control Voltage
Voltage V RRM (peak reverse voltage)
Voltage
Rated current
Switching Mode
Assembly
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Control Voltage
Voltage V RRM (peak reverse voltage)
Voltage
Rated current
Switching Mode
Assembly
Solid state relay, 280 VAC, 3-15 VDC, 5 A, PCB mounting, CX240D5R
Order No.:
 30G8288
Manufacturer:
 CRYDOM
Manufacturer SKU:
 CX240D5R
Available: 29 pcs. Leadtime: 25 Weeks **
Total Price: 28.95 € *
1 pcs.
28.9527 €
5 pcs.
27.2153 €
15 pcs.
26.1800 €
50 pcs.
25.0138 €
150 pcs.
23.9785 €
280 VAC
600 V
3-15 VDC
5 A
PCB mounting