80FE | Bussmann

Fuse 17.1 x 48 mm, 80 A, FF, 500 V (DC), 690 V (AC), 80FE

Order No.: 40G414
EAN: 4099879084507
MPN:
80FE
Series: FE
Bussmann
default L
front L
Image may differ
Unit Price (€ / pc.)
25.1328 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
25.13 € *
Price list
Quantity
Price per unit*
10 pcs.
25.1328 €
50 pcs.
23.9309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid-state fuses, type Bussmann FC.

To IEC 60269-4, super quick-blowing

With 63.5 mm hole pitch, type FE.

Technical specifications
Version solid-state fuse
Tripping characteristics FF
Design 17.1 x 48 mm
Width 17.1 mm
diameter 17.1 mm
Enclosure ceramic tube
Height 19.1 mm
Length 77 mm
Rated voltage (AC) 690 V
Rated voltage (DC) 500 V
Rated current 80 A
Logistics
Country of origin IN
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Design
diameter
Version
Width
Length
Rated voltage (AC)
Height
Rated voltage (DC)
Enclosure
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Design
diameter
Version
Width
Length
Rated voltage (AC)
Height
Rated voltage (DC)
Enclosure
Fuse 17.1 x 48 mm, 35 A, FF, 500 V (DC), 690 V (AC), 35FE
Order No.:
 40G404
Manufacturer:
 Bussmann
Manufacturer SKU:
 35FE
Available: 10 pcs. Leadtime: 5 Weeks **
Total Price: 29.30 € *
1 pcs.
29.2978 €
5 pcs.
27.1201 €
10 pcs.
25.5969 €
25 pcs.
24.1451 €
35 A
FF
17.1 x 48 mm
17.1 mm
solid-state fuse
17.1 mm
77 mm
690 V
19.1 mm
500 V
ceramic tube
Fuse 17.1 x 48 mm, 63 A, FF, 500 V (DC), 690 V (AC), 63FE
Order No.:
 40G412
Manufacturer:
 Bussmann
Manufacturer SKU:
 63FE
Available: 2 pcs. Leadtime: 5 Weeks **
Total Price: 28.07 € *
1 pcs.
28.0721 €
5 pcs.
26.3942 €
15 pcs.
25.3827 €
50 pcs.
24.2522 €
63 A
FF
17.1 x 48 mm
17.1 mm
solid-state fuse
17.1 mm
77 mm
690 V
19.1 mm
500 V
ceramic tube
Fuse 17.1 x 48 mm, 80 A, FF, 500 V (DC), 690 V (AC), 80FE
Order No.:
 40G414
Manufacturer:
 Bussmann
Manufacturer SKU:
 80FE
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 25.13 € *
10 pcs.
25.1328 €
50 pcs.
23.9309 €
80 A
FF
17.1 x 48 mm
17.1 mm
solid-state fuse
17.1 mm
77 mm
690 V
19.1 mm
500 V
ceramic tube
Fuse 17.1 x 48 mm, 45 A, FF, 500 V (DC), 690 V (AC), 45FE
Order No.:
 40G408
Manufacturer:
 Bussmann
Manufacturer SKU:
 45FE
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 27.06 € *
10 pcs.
27.0606 €
45 A
FF
17.1 x 48 mm
17.1 mm
solid-state fuse
17.1 mm
77 mm
690 V
19.1 mm
500 V
ceramic tube
Fuse 17.1 x 48 mm, 40 A, FF, 500 V (DC), 690 V (AC), 40FE
Order No.:
 40G406
Manufacturer:
 Bussmann
Manufacturer SKU:
 40FE
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 28.46 € *
10 pcs.
28.4648 €
40 A
FF
17.1 x 48 mm
17.1 mm
solid-state fuse
17.1 mm
77 mm
690 V
19.1 mm
500 V
ceramic tube