6FC | Bussmann

Fuse 8.7 x 54.8 mm, 6 A, FF, 660 V (DC), 6FC

Order No.: 40G380
EAN: 4099879084422
MPN:
6FC
Series: FC
Bussmann
default L
front L
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
11.3050 €
50 pcs.
10.5434 €
150 pcs.
10.0674 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid-state fuses, type Bussmann FC.

To IEC 60269-4, super quick-blowing

Technical specifications
Version solid-state fuse
Tripping characteristics FF
Design 8.7 x 54.8 mm
Width 8.7 mm
diameter 8.7 mm
Enclosure ceramic tube
Height 8.7 mm
Length 74.6 mm
Rated voltage (DC) 660 V
Rated current 6 A
Logistics
Country of origin IN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Design
diameter
Version
Width
Length
Height
Rated voltage (DC)
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Design
diameter
Version
Width
Length
Height
Rated voltage (DC)
Enclosure
Fuse 8.7 x 54.8 mm, 16 A, FF, 660 V (DC), 16FC
Order No.:
 40G386
Manufacturer:
 Bussmann
Manufacturer SKU:
 16FC
Available: 13 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-06-14
Total Price: 12.85 € *
1 pcs.
12.8520 €
10 pcs.
11.3050 €
50 pcs.
10.5434 €
150 pcs.
10.0674 €
16 A
FF
8.7 x 54.8 mm
8.7 mm
solid-state fuse
8.7 mm
74.6 mm
8.7 mm
660 V
ceramic tube
Fuse 8.7 x 54.8 mm, 20 A, FF, 660 V (DC), 20FC
Order No.:
 40G388
Manufacturer:
 Bussmann
Manufacturer SKU:
 20FC
Available: 14 pcs. Leadtime: 5 Weeks **
Total Price: 12.03 € *
1 pcs.
12.0309 €
10 pcs.
10.5910 €
50 pcs.
9.8651 €
150 pcs.
9.4367 €
500 pcs.
8.9488 €
20 A
FF
8.7 x 54.8 mm
8.7 mm
solid-state fuse
8.7 mm
74.6 mm
8.7 mm
660 V
ceramic tube
Fuse 8.7 x 54.8 mm, 6 A, FF, 660 V (DC), 6FC
Order No.:
 40G380
Manufacturer:
 Bussmann
Manufacturer SKU:
 6FC
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 11.31 € *
10 pcs.
11.3050 €
50 pcs.
10.5434 €
150 pcs.
10.0674 €
6 A
FF
8.7 x 54.8 mm
8.7 mm
solid-state fuse
8.7 mm
74.6 mm
8.7 mm
660 V
ceramic tube