160LET | Bussmann

Fuse 17.7 x 26, 2 mm, 160 A, FF, 150 V (DC), 240 V (AC), 160LET

Order No.: 40G261
EAN: 4099879084415
MPN:
160LET
Series: LET
Bussmann
default L
front L
Image may differ
Unit Price (€ / pc.)
28.4648 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
28.4648 €

Solid-state fuses, type Bussmann LCT.

To IEC 60269-4, BS 88 part 4 and UL 248-13, super quick-blowing, hole pitch 38 mm

42 mm hole pitch, type LET.

Technical specifications
Version solid-state fuse
Tripping characteristics FF
Design 17.7 x 26, 2 mm
Width 17.7 mm
diameter 17.7 mm
Enclosure ceramic tube
Height 19.1 mm
Length 56 mm
Rated voltage (AC) 240 V
Rated voltage (DC) 150 V
Rated current 160 A
Logistics
Country of origin IN
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Design
diameter
Version
Width
Length
Rated voltage (AC)
Height
Rated voltage (DC)
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Design
diameter
Version
Width
Length
Rated voltage (AC)
Height
Rated voltage (DC)
Enclosure
Fuse 17.7 x 26, 2 mm, 80 A, FF, 150 V (DC), 240 V (AC), 80LET
Order No.:
 40G258
Manufacturer:
 Bussmann
Manufacturer SKU:
 80LET
Available: 3 pcs. Leadtime: 5 Weeks **
Total Price: 22.63 € *
1 pcs.
22.6338 €
5 pcs.
21.2772 €
15 pcs.
20.4561 €
50 pcs.
19.5517 €
150 pcs.
18.7425 €
80 A
FF
17.7 x 26, 2 mm
17.7 mm
solid-state fuse
17.7 mm
56 mm
240 V
19.1 mm
150 V
ceramic tube